
Surface mount fixed inductor featuring 56nH inductance with a 5% tolerance, designed for high-frequency applications. This ceramic body component offers a Q factor of 18 at 100MHz, a maximum DC current of 300mA, and a DC resistance of 750mR. The 0805 case size (2125 metric) with ferrite and ceramic core material ensures reliable performance across a -40°C to 85°C operating temperature range. It is RoHS and Halogen Free compliant, packaged in tape and reel for automated assembly.
Taiyo Yuden HK212556NJ-T technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2125 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 750mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 56nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 18 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800MHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK212556NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.