Surface mount fixed inductor with 150nH inductance and 5% tolerance, designed for high-frequency applications. Features a 0805 case code, ferrite/ceramic core material, and 13 Q-factor at 50MHz. Operates with a maximum DC current of 300mA and a DC resistance of 1 Ohm. This component is halogen-free, lead-free, RoHS compliant, and suitable for surface mount assembly.
Taiyo Yuden HK2125R15J-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 1R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK2125R15J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.