Surface mount fixed inductor featuring 220nH inductance with a 5% tolerance, tested at 50MHz. This high-frequency chip inductor offers a Q factor of 12 and a maximum DC current rating of 300mA. Constructed with ferrite and ceramic core materials, it operates within a temperature range of -40°C to 85°C and has a DC resistance of 1.2 Ohms. The component is housed in an 0805 (2012 metric) case, is halogen-free, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Taiyo Yuden HK2125R22J-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350MHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK2125R22J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.