
Surface mount fixed inductor with 270nH inductance and 5% tolerance, designed for high-frequency applications. Features a 0.3A maximum DC current rating and a low 1.3 Ohm DC resistance. Operates across a wide temperature range of -55°C to 85°C, with a Q factor of 12 at 50MHz. Housed in a compact 0805 (2012 metric) case, this unshielded component is supplied on tape and reel.
Taiyo Yuden HK2125R27J-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 1.3R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Inductance | 270nH |
| Length | 2.1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK2125R27J-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.