
Surface mount fixed inductor featuring 0.39µH inductance with a 5% tolerance, tested at 50MHz. This ceramic chip component offers a 300mA current rating and 1.3Ω DC resistance. Designed for high-frequency applications, it operates within a -55°C to 85°C temperature range and is housed in an 0805 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden HK2125R39J-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Ceramic |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 390nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK2125R39J-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.