
Surface mount fixed inductor featuring 0.47µH inductance with a 10% tolerance, designed for high-frequency applications up to 50MHz. This 0805 case size component offers a Q factor of 10 and a maximum DC current rating of 300mA. Constructed with a ferrite and ceramic core, it exhibits a DC resistance of 1.5Ω and operates within a temperature range of -55°C to 85°C. The unshielded, lead-free, and RoHS compliant inductor is supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden HK2125R47K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden HK2125R47K-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 1.5R |
| Depth | 1.45mm |
| Height | 0.85mm |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HK2125R47K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
