The Taiyo Yuden HKQ04021N3C-T is a surface mount fixed inductor with a nominal inductance of 0.0013uH and a DC resistance of 0.13ohm. It has a maximum rated current of 0.39A and is designed for RF inductor applications. The inductor is available in a 01005 package type and has a self resonance frequency of 10000Hz. It operates over a temperature range of -55 to 125 degrees Celsius.
Taiyo Yuden HKQ04021N3C-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.4 |
| Tolerance | 15.385 |
| Package Width | 0.2 |
| Package Height | 0.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0013 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.39 |
| Test Frequency | 500 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HKQ04021N3C-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.