This is a high frequency ceramic chip inductor from Taiyo Yuden, featuring a multi-layer technology and ceramic core material. It has an inductance of 0.0014uH with a tolerance of 0.1nH, and is tested at a frequency of 500Mhz. The maximum DC current is 0.34A, with a maximum DC resistance of 0.17Ohm. The inductor has a minimum quality factor of 8 and a minimum self resonant frequency of 10KHz. It is available in a 01005 case size, with dimensions of 0.42mm length, 0.22mm height, and 0.22mm depth. The operating temperature range is from -55C to 125C.
Taiyo Yuden HKQ04021N4B-E technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0014uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.34A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 01005 |
| Product Length | 0.42mm |
| Height | 0.22mm |
| Product Depth | 0.22mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden HKQ04021N4B-E to view detailed technical specifications.
No datasheet is available for this part.