Inductor High Frequency Chip Multi-Layer 0.0031uH 0.2nH 500MHz 8Q-Factor Ceramic 0.25A 0.31Ohm DCR 01005 T/R
Taiyo Yuden HKQ04023N1C-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 6.452 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0031 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.31 |
| Rated Current-Max | 0.25 |
| Test Frequency | 500 |
| Self Resonance Frequency | 7400 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HKQ04023N1C-T to view detailed technical specifications.
No datasheet is available for this part.