This Taiyo Yuden inductor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 0.24 amps and a DC resistance of 0.34 ohms. The inductor is a general purpose type with a self resonance frequency of 6600 Hz and a quality factor of at least 8. It is not shielded and has a terminal placement of dual ended.
Taiyo Yuden HKQ04023N4C-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5.882 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0034 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.34 |
| Rated Current-Max | 0.24 |
| Test Frequency | 500 |
| Self Resonance Frequency | 6600 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HKQ04023N4C-T to view detailed technical specifications.
No datasheet is available for this part.