This is a high frequency ceramic chip inductor from Taiyo Yuden with a type of high frequency chip and multi-layer technology. It has a core material of ceramic and an inductance of 0.0024uH with a tolerance of 0.2nH. The inductance test frequency is 500M and the maximum DC current is 0.56A with a maximum DC resistance of 0.16. The minimum quality factor is 15 and the minimum self resonant frequency is 10000M. It has a case size of 0201 with a product length of 0.63, height of 0.33, and product depth of 0.33. The operating temperature range is from -55 to 125 degrees Celsius.
Taiyo Yuden HKQ0603C2N4C-T technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0024uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.56A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden HKQ0603C2N4C-T to view detailed technical specifications.
No datasheet is available for this part.