Surface mount fixed inductor featuring 1.1nH inductance and 0.2nH tolerance, operating at a 500MHz test frequency with a 10GHz self-resonant frequency. This ceramic/ferrite core component offers a 13 Q-factor and a maximum DC current of 420mA, with a DC resistance of 120mR. Housed in a 0201 package, it supports surface mount termination and operates within a -55°C to 125°C temperature range.
Taiyo Yuden HKQ0603S1N1C-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic, Ferrite |
| DC Resistance (DCR) | 120mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Inductance | 1.1nH |
| Length | 0.6mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | HK, Q Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HKQ0603S1N1C-T to view detailed technical specifications.
No datasheet is available for this part.