Surface mount fixed inductor featuring 1.3nH inductance and 10GHz self-resonant frequency, ideal for high-frequency applications. This ceramic/ferrite core component offers a 0.33A maximum DC current rating and a 0.19 Ohm DC resistance. Operating across a -55°C to 125°C temperature range, it is packaged in a compact 0201 (0603 metric) case and supplied on tape and reel. The inductor is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic, Ferrite |
| DC Resistance (DCR) | 190mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Inductance | 1.3nH |
| Length | 0.6mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | HK, Q Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.3mm |
| RoHS | Compliant |