Surface mount fixed inductor with 22nH inductance and 3% tolerance. Features a ceramic core, 0603 case size (0201 imperial), and a maximum DC current of 130mA. Offers a DC resistance of 1.29 Ohms and a Q factor of 10 at 500MHz. Operates within a temperature range of -55°C to 125°C, is halogen-free, lead-free, and RoHS compliant. Packaged on tape and reel for automated assembly.
Taiyo Yuden HKQ0603S22nH-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Current | 130mA |
| DC Resistance (DCR) | 1.29R |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Inductance | 22nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9GHz |
| Series | HK, Q Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HKQ0603S22nH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.