Surface mount fixed inductor with 4.7nH inductance, designed for high-frequency applications. Features a 0.0047uH inductance value, 0.2nH self-inductance, and a 13 Q-factor at 500MHz. Operates within a -55°C to 125°C temperature range, with a 220mA current rating and 0.44 Ohm DC resistance. Utilizes a ceramic core material and is packaged in a 0201 (0603 metric) case for tape and reel assembly.
Taiyo Yuden HKQ0603S4N7C-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 220mA |
| DC Resistance (DCR) | 440mR |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 4.7nH |
| Length | 0.024inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.2GHz |
| Series | HK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HKQ0603S4N7C-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.