
Surface mount fixed inductor featuring 5.1nH inductance and 0.0051uH inductance at 500MHz. This ceramic/ferrite core component offers a Q factor of 13 at 500MHz, a DC resistance of 490mR, and a maximum DC current rating of 210mA. Designed for high-frequency applications, it operates within a temperature range of -55°C to 125°C and is packaged in a 0201 (0603 metric) case. This RoHS and Halogen Free compliant inductor is supplied on tape and reel.
Taiyo Yuden HKQ0603S5N1C-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic, Ferrite |
| Current Rating | 210mA |
| DC Resistance (DCR) | 490mR |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 5.1nH |
| Length | 0.024inch |
| Max DC Current | 210mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.9GHz |
| Series | HK, Q Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Weight | 6E-06oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HKQ0603S5N1C-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
