The Taiyo Yuden HKQ0603S5N1S-T is a high frequency ceramic chip inductor with a type of multi-layer construction and a core material of ceramic. It has an inductance of 0.0051uH with a tolerance of 0.3nH, tested at a frequency of 500M. The maximum DC current is 0.21A and the maximum DC resistance is 0.49 ohms. The inductor is rated for operation between -55C and 125C.
Taiyo Yuden HKQ0603S5N1S-T technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0051uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 0.49Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 5900MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden HKQ0603S5N1S-T to view detailed technical specifications.
No datasheet is available for this part.