
Surface mount fixed inductor featuring 1.3nH inductance at 500MHz test frequency. This ceramic core component offers a 10GHz self-resonant frequency and a 14Q-factor. Rated for 760mA maximum DC current with 90mΩ DC resistance. Housed in a compact 0201 (0603 metric) case, it operates from -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden HKQ0603U1N3B-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic, Ferrite |
| Current Rating | 760mA |
| DC Current | 760mA |
| DC Resistance (DCR) | 90mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 1.3nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 760mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | HK, Q Type |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HKQ0603U1N3B-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.