Taiyo Yuden's HKQ0603U1N4C-T is a high frequency ceramic chip inductor with a core material of ceramic and a multi-layer technology. It has an inductance of 0.0014uH with a tolerance of 0.2nH, and is tested at a frequency of 500Mhz. The inductor has a maximum DC current of 0.64 and a maximum DC resistance of 0.12. It is available in a 0201 case size with dimensions of 0.63mm in length, 0.33mm in height, and 0.33mm in depth. The operating temperature range is from -55 to 125 degrees Celsius.
Taiyo Yuden HKQ0603U1N4C-T technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0014uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.64A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden HKQ0603U1N4C-T to view detailed technical specifications.
No datasheet is available for this part.