
Surface mount fixed inductor featuring 1.9nH inductance and 0.13 Ohm DCR at 500MHz. This ceramic/ferrite core component offers a 620mA current rating and a Q-factor of 14. Operating across a -55°C to 125°C temperature range, it is packaged in a 0201 (0603 metric) case and is RoHS compliant and halogen-free.
Taiyo Yuden HKQ0603U1N9B-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic, Ferrite |
| Current Rating | 620mA |
| DC Current | 620mA |
| DC Resistance (DCR) | 130mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 1.9nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 620mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | HK, Q Type |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HKQ0603U1N9B-T to view detailed technical specifications.
No datasheet is available for this part.