Taiyo Yuden's HKQ0603U2N1C-T is a high frequency ceramic chip inductor with a type of multi-layer construction and core material of ceramic. It has an inductance of 0.0021uH with a tolerance of 0.2nH, tested at a frequency of 500M. The maximum DC current is 0.55A and maximum DC resistance is 0.16 ohms. The inductor is available in a 0201 case size with dimensions of 0.63mm length, 0.33mm height, and 0.33mm depth. Operating temperature range is from -55 to 125 degrees Celsius.
Taiyo Yuden HKQ0603U2N1C-T technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0021uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.55A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden HKQ0603U2N1C-T to view detailed technical specifications.
No datasheet is available for this part.