
Surface mount fixed inductor featuring 2.7nH inductance and 0.1nH tolerance, designed for high-frequency applications with a test frequency of 500MHz and a Q-factor of 14. This ceramic core component supports a maximum DC current of 400mA with a DC resistance of 320mR. Operating across a temperature range of -55°C to 125°C, it is housed in a compact 0201 (0603 metric) case and supplied on tape and reel. The component is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden HKQ0603U2N7B-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden HKQ0603U2N7B-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 320mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Length | 0.63mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | HK, Q Type |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HKQ0603U2N7B-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.