Surface mount fixed inductor featuring a ceramic core. This 0603 (0201 imperial) chip inductor offers 5.1nH inductance at a 500MHz test frequency, with a 6.1GHz self-resonant frequency. It supports a maximum DC current of 330mA and exhibits a DC resistance of 450mR. Operating across a temperature range of -55°C to 125°C, this RoHS and Halogen Free component is supplied on tape and reel.
Taiyo Yuden HKQ0603U5N1C-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Current | 330mA |
| DC Resistance (DCR) | 450mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Inductance | 5.1nH |
| Lead Free | Lead Free |
| Length | 0.63mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.1GHz |
| Series | HK, Q Type |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HKQ0603U5N1C-T to view detailed technical specifications.
No datasheet is available for this part.