Taiyo Yuden's HKQ0603U5N4S-T is a high frequency chip inductor with a ceramic core and multi-layer technology. It features an inductance of 0.0054uH with a tolerance of 0.3nH, and is tested at a frequency of 500MHz. The inductor has a maximum DC current rating of 0.315 and a maximum DC resistance of 0.49. It has a minimum quality factor of 14 and a minimum self resonant frequency of 5900MHz. The inductor is available in a 0201 case size with dimensions of 0.63mm length, 0.33mm height, and 0.33mm depth. It operates over a temperature range of -55°C to 125°C.
Taiyo Yuden HKQ0603U5N4S-T technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0054uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.315A |
| Max DC Resistance | 0.49Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 5900MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden HKQ0603U5N4S-T to view detailed technical specifications.
No datasheet is available for this part.