
Surface mount fixed inductor featuring 7.1nH inductance with a 3% tolerance, designed for high-frequency applications. This ceramic core component operates at 500MHz with a 14 Q-factor and a self-resonant frequency of 4.8GHz. It supports a maximum DC current of 305mA and exhibits a DC resistance (DCR) of 550mR. Packaged in a 0201 (0603 metric) case, it is RoHS compliant and operates within a temperature range of -55°C to 125°C.
Taiyo Yuden HKQ0603U7N1H-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| DC Current | 305mA |
| DC Resistance (DCR) | 550mR |
| Depth | 0.33mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Inductance | 7.1nH |
| Lead Free | Lead Free |
| Length | 0.63mm |
| Max DC Current | 305mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | HK, Q Type |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HKQ0603U7N1H-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.