This high frequency ceramic chip inductor from Taiyo Yuden features a multi-layer construction with a ceramic core material. It has an inductance of 0.0014uH with a tolerance of 0.2nH, and is tested at a frequency of 500MHz. The inductor can handle a maximum DC current of 0.65 and has a maximum DC resistance of 0.12. It also boasts a minimum quality factor of 15 and a minimum self resonant frequency of 10,000MHz. The inductor is available in a 0201 case size with dimensions of 0.63mm in length and 0.33mm in height and depth. It operates over a temperature range of -55 to 125 degrees Celsius.
Taiyo Yuden HKQ0603W1N4C-T technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0014uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden HKQ0603W1N4C-T to view detailed technical specifications.
No datasheet is available for this part.