This 0603 surface mount inductor from Taiyo Yuden has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a general purpose inductor design with a nominal inductance of 0.0019 Henry and a self resonance frequency of 10 kHz. The inductor has a DC resistance of 0.14 Ohms and a maximum rated current of 0.61 Amperes. It is not shielded and has a quality factor of at least 15 at its nominal inductance.
Taiyo Yuden HKQ0603W1N9B-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5.263 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0019 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.14 |
| Rated Current-Max | 0.61 |
| Test Frequency | 500 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HKQ0603W1N9B-T to view detailed technical specifications.
No datasheet is available for this part.