Surface mount fixed inductor with 2.7nH inductance and 0.19 Ohm DC resistance. Features a 500MHz test frequency, 8.5GHz self-resonant frequency, and 15Q-factor. Operates across a -55°C to 125°C temperature range with a 510mA current rating. Housed in a compact 0201 (0603 metric) case, this unshielded component is RoHS compliant and halogen-free.
Taiyo Yuden HKQ0603W2N7B-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 510mA |
| DC Resistance (DCR) | 190mR |
| Depth | 0.3mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 2.7nH |
| Length | 0.024inch |
| Max DC Current | 510mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8.5GHz |
| Series | HK |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HKQ0603W2N7B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.