Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 1206 125°C Automotive T/R
Taiyo Yuden HMF316B7474KLHT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HMF316B7474KLHT to view detailed technical specifications.
No datasheet is available for this part.