
0.1µF, 100V multilayer ceramic capacitor with X7R dielectric. Features a 10% capacitance tolerance and operates across a -55°C to 125°C temperature range. This 2-terminal, surface-mount device offers low ESR and is suitable for automotive applications.
Sign in to ask questions about the Taiyo Yuden HMK107B7104KAHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden HMK107B7104KAHT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HMK107B7104KAHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.