Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 100V DC rated voltage. Features X7S dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal, surface-mount device offers a 10% capacitance tolerance and is supplied on tape and reel.
Taiyo Yuden HMK316AC7225KL-TE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HMK316AC7225KL-TE to view detailed technical specifications.
No datasheet is available for this part.