
1uF, 100V X7R dielectric multilayer ceramic capacitor with 10% tolerance. Features a 1206 (3216 metric) SMD package, 1.6mm height, 3.2mm length, and 1.6mm width. Operating temperature range from -55°C to 125°C. Halogen free and RoHS compliant, supplied in tape and reel packaging.
Taiyo Yuden HMK316B7105KL-T technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HMK316B7105KL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.