Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 1210 125°C Low ESR Automotive T/R
Checking distributor stock and pricing after the page loads.
Taiyo Yuden HMK325B7224KNHT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |