
2.2µF, 100V DC rated multilayer ceramic capacitor featuring X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal surface mount device offers a 10% capacitance tolerance and is supplied in 1210 package size.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |