
Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and a 1210 surface mount package. Operates from -55°C to 125°C, is AEC-Q200 qualified, RoHS compliant, and Halogen Free. Packaged in tape and reel.
Taiyo Yuden HMK325B7225KMHT technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 1210 |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.106inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden HMK325B7225KMHT to view detailed technical specifications.
No datasheet is available for this part.