Cap Ceramic 2.2uF 100V X7R 20% Pad SMD 1210 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden HMK325B7225MMHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HMK325B7225MMHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.