
Ceramic capacitor array featuring 1µF capacitance and a 6.3V DC rating. This isolated circuit type boasts X5R dielectric material with 10% tolerance, operating from -55°C to 85°C. The component is surface mountable in an 0504 (1.4mm x 1mm) case code, with a 0.8mm height and 0.64mm terminal pitch. It contains two capacitors and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden J2K110BJ105KA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Case Code (Imperial) | 0504 |
| Case Code (Metric) | 1410 |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden J2K110BJ105KA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
