
Surface mount ceramic capacitor array with 2.2µF capacitance and 6.3V voltage rating. Features X5R dielectric, 20% tolerance, and isolated circuit type. Designed for operation from -55°C to 85°C, this halogen-free, lead-free component is housed in a 0504 package with SMD/SMT termination. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden J2K110BJ225MA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | 0504 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden J2K110BJ225MA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
