
Ceramic capacitor array with 2.2µF capacitance and 6.3V voltage rating. Features X5R dielectric, 10% tolerance, and an 0805 (2012 metric) SMD package. Operating temperature range from -55°C to 85°C. Isolated circuit configuration with two capacitors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden J2K212BJ225KD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Terminal Pitch | 1mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden J2K212BJ225KD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.