
Ceramic capacitor array with 1uF capacitance and 6.3V voltage rating. Features X5R dielectric, 10% tolerance, and an 0805 case code. This surface mount component offers four isolated capacitors, operating from -55°C to 85°C. Packaged in tape and reel, it measures 2mm in length and 1.25mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden J4K212BJ105KD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden J4K212BJ105KD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
