
Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0201 85°C T/R
Sign in to ask questions about the Taiyo Yuden JMK063ABJ105MP-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden JMK063ABJ105MP-F technical specifications.
| Capacitance | 1uF |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Length | 0.024inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.014inch |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK063ABJ105MP-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
