This 1uF ceramic capacitor is a multilayer MLCC component with a 6.3V voltage rating and 10% tolerance. It is packaged in a 0402 case and is designed for surface mount applications. Operating temperature range is from -55°C to 85°C. The component is halogen free and RoHS compliant.
Taiyo Yuden JMK105BJ105KP-F technical specifications.
| Capacitance | 1uF |
| Package/Case | 0402 |
| Halogen Free | Halogen Free |
| Height | 330um |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK105BJ105KP-F to view detailed technical specifications.
No datasheet is available for this part.