
General purpose ceramic chip capacitor, 1µF capacitance, 6.3V voltage rating, and ±10% tolerance. Features X5R dielectric in a compact 0402 (1005) surface mount package. Operates across a wide temperature range of -55°C to +85°C. Halogen and lead-free, RoHS compliant. Supplied on a 7" reel with 10,000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden JMK105BJ105KV-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden JMK105BJ105KV-F technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK105BJ105KV-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
