
Surface mount ceramic capacitor, 10µF capacitance, 6.3V DC rated voltage, and ±20% tolerance. Features X5R dielectric in an 0603 package with a temperature range of -55°C to +85°C. This general-purpose chip capacitor is supplied on a 7" reel with a 4mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden JMK107ABJ106MA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK107ABJ106MA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.