
General purpose ceramic chip capacitor, 10µF capacitance, 6.3V voltage rating, ±20% tolerance, X5R dielectric. Features 0603 (1608 metric) surface mount case code, 1.6mm length, 0.8mm height, and 0.031" width. Operating temperature range from -55°C to +85°C. Halogen free, lead free, and RoHS compliant. AEC-Q200 rated, supplied on a 7" reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden JMK107ABJ106MAHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK107ABJ106MAHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.