Multilayer Ceramic Capacitor, 47µF capacitance, 6.3VDC rated voltage, X5R dielectric, and 20% tolerance. Features a 0603 SMD package with pad termination and a flat ceramic chip construction. Operates within a temperature range of -55°C to 85°C.
Sign in to ask questions about the Taiyo Yuden JMK107BBJ476MA-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden JMK107BBJ476MA-RE technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| Height Tolerance | 0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden JMK107BBJ476MA-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.