Surface mount general purpose ceramic chip capacitor featuring X6S dielectric, 61pF capacitance, and a 6.3V DC rated voltage with ±20% tolerance. This component is housed in a compact 0603 (1608 metric) case, measuring 1.6mm in length, 0.8mm in width, and 0.8mm in height. Operating across a wide temperature range of -55°C to +105°C, it is RoHS compliant and halogen-free, supplied on a 7" tape and reel with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden JMK107BC6106MA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X6S |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK107BC6106MA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.