22µF 6.3V X6S multilayer ceramic capacitor with 20% tolerance. Features a low ESR characteristic and operates across a temperature range of -55°C to 105°C. This surface-mount device has a 0603 package size with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height, and two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden JMK107BC6226MA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden JMK107BC6226MA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.