
General purpose ceramic chip capacitor, 10µF capacitance, 6.3V DC rated voltage, ±20% tolerance, X5R dielectric. Features 0603 (1608 metric) surface mount package with 1.6mm length, 0.8mm width, and 0.8mm height. Operating temperature range from -55°C to +85°C. Lead-free and RoHS compliant, supplied on a 7" reel with 4000 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden JMK107BJ106MA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK107BJ106MA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Taiyo Yuden JMK107BJ106MA-T
User guide for the Analog Devices ADP5033 evaluation board, featuring two 3MHz buck regulators and two LDOs with power save mode (PSM) for high efficiency.
