Multilayer ceramic capacitor with 470nF capacitance, 6.3V voltage rating, and 10% tolerance. Available in 0603 package with a thickness of 0.035inch and a width of 0.031inch. Operating temperature range is -55°C to 85°C. Suitable for surface mount applications.
Sign in to ask questions about the Taiyo Yuden JMK107BJ474KA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden JMK107BJ474KA-T technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X5R |
| Height | 0.8mm |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | M |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden JMK107BJ474KA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.